Schneider Electric LC1K Contactor, 24V ac Coil, 4-Pole, 20 A, 30 VA 24V ac, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 211-956
- Distrelec Article No.:
- 301-50-653
- Mfr. Part No.:
- LC1K09008B7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€43.05
(exc. VAT)
€52.95
(inc. VAT)
- 59 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €43.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-956
- Distrelec Article No.:
- 301-50-653
- Mfr. Part No.:
- LC1K09008B7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | LC1K | |
| Power Rating | 30VA | |
| Mount Type | Plate | |
| Function | AC, Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 20A | |
| Depth | 57mm | |
| Length | 58mm | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series LC1K | ||
Power Rating 30VA | ||
Mount Type Plate | ||
Function AC, Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Resistive Load | ||
Operational Current Ie 20A | ||
Depth 57mm | ||
Length 58mm | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 30 VA 110V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 4 kW 48V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 230V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 110V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 NO, 690V ac
