Schneider Electric TeSys GC Contactor, 220V ac, 240 V ac Coil, 2-Pole, 25 A, 1.6 W 240V ac, 2 NO, 250V ac
- RS Stock No.:
- 211-943
- Mfr. Part No.:
- GC2520M6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€67.90
(exc. VAT)
€83.52
(inc. VAT)
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €67.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-943
- Mfr. Part No.:
- GC2520M6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 240V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Series | TeSys GC | |
| Power Rating | 1.6W | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 25A | |
| Contactor Application | Heating | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 18mm | |
| Standards/Approvals | IEC 60947-5 IEC 61095 | |
| Depth | 63mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 240V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Series TeSys GC | ||
Power Rating 1.6W | ||
Function Motor Control | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 25A | ||
Contactor Application Heating | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 18mm | ||
Standards/Approvals IEC 60947-5 IEC 61095 | ||
Depth 63mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys GC Contactor 240 V ac Coil 40 A 2 NO/2 NC, 250V
- Schneider Electric TeSyS GC Contactor 240 V ac Coil 63 A 4 NC, 250V
- Schneider Electric TeSyS GC Contactor 240 V ac Coil 100 A 240V ac 250V
- Schneider Electric TeSyS GC Contactor 2-Pole 1.6 W 240V, 1 NO/1 NC
- Schneider Electric TeSyS GC Contactor 2-Pole 3.2 W 240V, 2 NC
- Schneider Electric TeSys GC Contactor 2-Pole 8 W 240V 500V
- Schneider Electric ICT Contactor 240 V ac Coil 40 A 2 NO, 250V ac
- Schneider Electric TeSys GC Contactor 3-Pole 0.65 W 240V 250V
