Allen Bradley 100-K Contactor, 230V ac Coil, 3-Pole, 9 A, 8.3 kW 230V ac, 3 NO, 690V ac
- RS Stock No.:
- 269-3062
- Mfr. Part No.:
- 100-K09KF10M
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€36.72
(exc. VAT)
€45.17
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.72 |
*price indicative
- RS Stock No.:
- 269-3062
- Mfr. Part No.:
- 100-K09KF10M
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 8.3kW | |
| Series | 100-K | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Light Industrial | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 8.3kW | ||
Series 100-K | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Light Industrial | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation 100-K series miniature contactors are designed for commercial and light industrial applications where panel space is at a premium. These miniature devices, while 45 mm wide, are shallower and have less panel depth requirements than standard IEC contactor.
Compact size
IP2X finger protection
Optional integrated surge suppressor
Compatible with bulletin 193-K bimetallic overload relay
RoHs compliant
Related links
- Allen Bradley 100-K Contactor 3-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 4-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100-K Contactor 3-Pole 8.3 kW 48V ac 690V ac
- Allen Bradley 100-K Contactor 3-Pole 8.3 kW 240V ac 690V ac
