Eaton Eaton Moeller Contactor, 415V Coil, 4-Pole, 22 A, 4 kW, 690V
- RS Stock No.:
- 235-334
- Mfr. Part No.:
- 051807 DILEM4(415V50HZ,480V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€53.32
(exc. VAT)
€65.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.32 |
*price indicative
- RS Stock No.:
- 235-334
- Mfr. Part No.:
- 051807 DILEM4(415V50HZ,480V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 415V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 22A | |
| Power Rating | 4kW | |
| Series | Eaton Moeller | |
| Function | Motor Control, Resistive Load | |
| Terminal Type | Screw | |
| Contactor Application | Mini Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Length | 52mm | |
| Depth | 58mm | |
| Standards/Approvals | CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 415V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 22A | ||
Power Rating 4kW | ||
Series Eaton Moeller | ||
Function Motor Control, Resistive Load | ||
Terminal Type Screw | ||
Contactor Application Mini Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Length 52mm | ||
Depth 58mm | ||
Standards/Approvals CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor is engineered for versatility in controlling loads in a range of applications. Designed with screw terminals for straightforward installation, this device ensures dependable connection and functionality. The contactors impressive lifespan and operational efficiencies are tailored for both motors and resistive loading, reinforcing its position as a staple in automation. Built to endure harsher environments, it meets various international standards, making it a trusted choice for professionals seeking a dependable solution for power management.
Engineered to provide high shock resistance ensuring stability under dynamic conditions
Incorporates positive operating contacts for enhanced safety in motor operation
Designed to withstand wide ambient temperature ranges suitable for diverse environments
Features a low power consumption design during pick up for improved energy efficiency
Built with finger and back of hand proof protection enhancing user safety
Meets rigorous international certifications ensuring quality and reliability
Related links
- Eaton Eaton Moeller Contactor 480 V Coil 40 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 20 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NC, 690V
- Eaton DILM Contactor 3-Pole, 63 kW
