Eaton Eaton Moeller Contactor, 415V, 480 V Coil, 29 A, 33.3 kW, 690V
- RS Stock No.:
- 257-804
- Mfr. Part No.:
- 294013 DILK20-11(415V50HZ,480V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.36
(exc. VAT)
€215.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.36 |
*price indicative
- RS Stock No.:
- 257-804
- Mfr. Part No.:
- 294013 DILK20-11(415V50HZ,480V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 415V, 480V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 29A | |
| Series | Eaton Moeller | |
| Power Rating | 33.3kW | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 135mm | |
| Length | 138mm | |
| Standards/Approvals | CSA UL, UL IEC/EN 60947 UL File No.: E29096 IEC/EN 60947-4-1 UL Category Control No.: NLDX CSA-C22.2 No. 60947-4-1-14 CSA CSA Class No.: 3211-04 CSA File No.: 012528 UL 60947-4-1 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 415V, 480V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 29A | ||
Series Eaton Moeller | ||
Power Rating 33.3kW | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 135mm | ||
Length 138mm | ||
Standards/Approvals CSA UL, UL IEC/EN 60947 UL File No.: E29096 IEC/EN 60947-4-1 UL Category Control No.: NLDX CSA-C22.2 No. 60947-4-1-14 CSA CSA Class No.: 3211-04 CSA File No.: 012528 UL 60947-4-1 CE | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor is a versatile solution for capacitor management, specially designed to enhance power factor correction in industrial settings. This robust electromechanical device excels in environments where reliable operation and efficiency are paramount. With capabilities to handle high operational currents, it is tailored for use with three-phase capacitors in various configurations, ensuring optimal performance whether in enclosed or open installations. The DILK series features a range of advanced specifications, including impressive lifespan ratings and extensive certifications, making it a trusted choice for professionals who demand the best in operational integrity and safety.
Fitted with series resistors for reliable capacitor operation
Configured for both AC and DC applications
Rated for high switching capacities to manage significant electrical loads
Designed with screw terminals for easy connections
Features a degree of protection IP00, suitable for various environments
Operates effectively within a broad temperature range from -25 °C to 60 °C
Offers excellent EMC performance with compliance to EN 60947 standards
Includes auxiliary contact options for enhanced functionality
Sustainable design that meets rigorous safety and stability standards
Related links
- Eaton Eaton Moeller Contactor 480 V Coil 40 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 20 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 29 690V
