Eaton Eaton Moeller Contactor, 415V, 480 V Coil, 38, 40 kW, 690V
- RS Stock No.:
- 256-681
- Mfr. Part No.:
- 294035 DILK25-11(415V50HZ,480V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€229.76
(exc. VAT)
€282.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.76 |
*price indicative
- RS Stock No.:
- 256-681
- Mfr. Part No.:
- 294035 DILK25-11(415V50HZ,480V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 415V, 480V | |
| Contact Voltage | 690V | |
| Contact Current | 38 | |
| Series | Eaton Moeller | |
| Power Rating | 40kW | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2. UL Listed IEC 60947-4-1 EN 60947-4-1 CE IEC/EN 60947-4-1 UL CSA CSA-C22.2 No. 60947-4-1-14 UL 60947-4-1 UL Category Control No.: NLDX CSA File No.: 012528 UL File No.: E29096 IEC/EN 60947 CSA Class No.: 3211-04 | |
| Width | 45mm | |
| Depth | 135mm | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 415V, 480V | ||
Contact Voltage 690V | ||
Contact Current 38 | ||
Series Eaton Moeller | ||
Power Rating 40kW | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2. UL Listed IEC 60947-4-1 EN 60947-4-1 CE IEC/EN 60947-4-1 UL CSA CSA-C22.2 No. 60947-4-1-14 UL 60947-4-1 UL Category Control No.: NLDX CSA File No.: 012528 UL File No.: E29096 IEC/EN 60947 CSA Class No.: 3211-04 | ||
Width 45mm | ||
Depth 135mm | ||
Length 138mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor is engineered for superior performance in power factor correction applications. This innovative solution supports capacitors with series resistors, handling a robust operational capacity while ensuring efficient electrical utilisation. Designed for environments demanding high resilience, it excels within a broad temperature range, showcasing its versatility. Enhanced protection features safeguard against direct contact, making it suitable for various applications. Its comprehensive certifications validate its compliance with international standards, instilling confidence in reliability. Boasting an impressive lifespan for electrical operations, this contactor is built to provide enduring service, addressing the needs of any electrical installation with professionalism and precision.
Offers a high operational lifespan of 150,000 operations
Features IP00 protection degree safeguarding against accidental contact
Equipped with screw terminals for straightforward installation
Operates efficiently across a wide temperature range of -25 °C to 60 °C
Supports multiple voltage types, ensuring adaptable usage in diverse environments
Validated by numerous international certifications for enhanced reliability
Systems designed for smooth integration into existing electrical frameworks
Tailored specifically for power factor correction applications
Related links
- Eaton Eaton Moeller Contactor 480 V Coil 20 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 40 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
