Eaton DILER Contactor Relay, 42V Coil, 4-Pole, 6 A 42V, 4 NO, 600V ac
- RS Stock No.:
- 241-054
- Mfr. Part No.:
- 033459 DILER-40(42V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.87
(exc. VAT)
€79.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.87 |
*price indicative
- RS Stock No.:
- 241-054
- Mfr. Part No.:
- 033459 DILER-40(42V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 42V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Series | DILER | |
| Mount Type | DIN Rail | |
| Function | Contactor Relay | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 2.5A | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, VDE 0660, UL | |
| Length | 52mm | |
| Depth | 52mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 42V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Series DILER | ||
Mount Type DIN Rail | ||
Function Contactor Relay | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 2.5A | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, IEC/EN 60947, VDE 0660, UL | ||
Length 52mm | ||
Depth 52mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Eaton 42 V Eaton Moeller series DILER Contactor Relay combines reliability and efficiency, ideal for various automation applications. This robust relay offers a compact design with an impressive lifespan, capable of performing up to 10 million mechanical operations. Engineered to operate under demanding conditions, it ensures a reliable performance in environments with ambient temperatures ranging from -25 °C to 50 °C. The innovative design accommodates both DIN-rail and screw mounting methods, allowing for versatile installation options. With finger and back-of-hand protection, the unit safeguards users against unintended contact, adhering to stringent safety standards. This unit also supports interlocked opposing contacts, enhancing its functionality in complex control systems, making it a perfect addition to sophisticated electrical setups.
Designed for AC operation with a high degree of reliability
Interlocked opposing contacts ensure safe operation in critical systems
Compact dimensions make it suitable for a variety of installation spaces
Finger and back-of-hand proof protection adds an extra layer of safety
Versatile mounting options facilitate easy integration into existing setups
Excellent shock resistance ensures durability even under rigorous conditions
Optimised for a wide range of operational frequencies, enhancing overall efficiency
Complies with international standards for certifications, ensuring quality and reliability
Related links
- Eaton DILER Contactor Relay 4-Pole 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 1.8 W 42V 600V ac
- Eaton DILER Contactor Relay 4-Pole 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 42V 600V ac
- Eaton DILA Contactor Relay 3-Pole 4 NO, 690V
- Eaton DILER Contactor 10 A 2 NO/2 NC, 6kV
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
