Eaton Eaton Moeller Contactor, 110V Coil, 4-Pole, 90 A, 4 kW, 690V
- RS Stock No.:
- 248-537
- Mfr. Part No.:
- 013166 DILEM4-G(110VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.70
(exc. VAT)
€84.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.70 |
*price indicative
- RS Stock No.:
- 248-537
- Mfr. Part No.:
- 013166 DILEM4-G(110VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 90A | |
| Series | Eaton Moeller | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Terminal Type | Screw | |
| Contactor Application | Mini Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03, CSA-C22.2 No.14-05 | |
| Width | 45mm | |
| Depth | 58mm | |
| Length | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 90A | ||
Series Eaton Moeller | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Terminal Type Screw | ||
Contactor Application Mini Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03, CSA-C22.2 No.14-05 | ||
Width 45mm | ||
Depth 58mm | ||
Length 54mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor operates efficiently at 110 V DC, making it an ideal choice for a range of applications. The four pole design supports versatile installation needs, ensuring that it can seamlessly integrate into existing systems. Built with user friendly screw terminals and a compact profile, this contactor is engineered for maximum reliability and longevity, backed by rigorous safety certifications.
Compact dimensions ensure easy installation in tight spaces
User friendly screw terminals facilitate swift and secure connections
High mechanical lifespan of 150000 operations enhances reliability
Overvoltage category III assures safety in demanding environments
Protection from direct contact adds an extra layer of safety for operators
Related links
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 110V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 110V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 110V 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
