Eaton Eaton Moeller Contactor, 300V Coil, 4-Pole, 6 A, 4 kW, 690V
- RS Stock No.:
- 235-378
- Mfr. Part No.:
- 012811 DILEM4-G(48VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.70
(exc. VAT)
€84.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.70 |
*price indicative
- RS Stock No.:
- 235-378
- Mfr. Part No.:
- 012811 DILEM4-G(48VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 300V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 4kW | |
| Series | Eaton Moeller | |
| Function | Motor Control, Resistive Load | |
| Terminal Type | Screw | |
| Contactor Application | Mini Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Depth | 58mm | |
| Standards/Approvals | CSA-C22.2 No.14-05, UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03 | |
| Length | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 300V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 4kW | ||
Series Eaton Moeller | ||
Function Motor Control, Resistive Load | ||
Terminal Type Screw | ||
Contactor Application Mini Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Depth 58mm | ||
Standards/Approvals CSA-C22.2 No.14-05, UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03 | ||
Length 54mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor is designed for efficient operation in demanding environments, ensuring reliable control over electrical loads. With its robust construction, the 48 V DC, four pole configuration provides seamless integration into various motor applications. Whether utilized for motors or resistance loads, this contactor excels in performance, featuring a compact size that allows flexible mounting. Its superior lifespan and mechanical endurance make it an ideal choice for continuous operations, thus enhancing operational reliability in industrial settings.
Designed to operate in harsh climatic conditions making it suitable for diverse environments
Exhibits a mechanical lifespan of up to 20 million operations for prolonged reliability
Supports multiple mounting positions providing flexibility during installation
Offers advanced shock resistance reinforcing stability under challenging conditions
Features various auxiliary contacts configurations for tailored applications
Incorporates innovative technologies for reduced maintenance and increased efficiency
Delivers a wide operational temperature range catering to various industrial demands
Related links
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 48V 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 48V 690V
