Eaton Eaton Moeller Contactor, 300V Coil, 4-Pole, 120 A, 8 kW, 690V
- RS Stock No.:
- 252-057
- Mfr. Part No.:
- 199261 DILMP20(24V50/60HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.42
(exc. VAT)
€92.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.42 |
*price indicative
- RS Stock No.:
- 252-057
- Mfr. Part No.:
- 199261 DILMP20(24V50/60HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 300V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 120A | |
| Series | Eaton Moeller | |
| Power Rating | 8kW | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Maximum Operating Temperature | 60°C | |
| Depth | 68mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Length | 75mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 300V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 120A | ||
Series Eaton Moeller | ||
Power Rating 8kW | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Maximum Operating Temperature 60°C | ||
Depth 68mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Length 75mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton premium 4-pole contactor from the well-respected Moeller series is engineered for reliable AC operation. Designed for optimal performance in various applications, it accommodates electric consumers with robust functionalities and cutting-edge technology. The device promotes operational efficiency with an impressive mechanical lifespan of up to ten million operations and features push-in terminals, ensuring ease of installation and connection. With a compact design, it seamlessly integrates into a variety of panels and environments. The Eaton Moeller DILMP contactor assures dependable operation in demanding conditions and adheres to rigorous international standards, making it an ideal choice for industrial and commercial systems alike.
Offers high efficiency with minimal installation effort
Constructed for mechanical longevity, promising increased productivity
Exhibits resistance to electrical interfacing issues, ensuring stability
Optimised for a range of voltage types, enhancing versatility
Protection against direct contact, prioritising user safety
Boasts a high short-circuit rating, delivering peace of mind
Tested for durability under extreme temperature conditions
Employs a user-friendly connection system for ease of use
Related links
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 18 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
