Eaton Eaton Moeller Contactor, 300V Coil, 4-Pole, 20 A, 4 kW, 690V
- RS Stock No.:
- 248-231
- Mfr. Part No.:
- 014754 DILEM4(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€53.32
(exc. VAT)
€65.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.32 |
*price indicative
- RS Stock No.:
- 248-231
- Mfr. Part No.:
- 014754 DILEM4(24V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 300V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | Eaton Moeller | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Mini Contactor | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Length | 52mm | |
| Depth | 58mm | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA Class No.:3211-03, UL 508, CSA-C22.2 No.14-05 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 300V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series Eaton Moeller | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Mini Contactor | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Length 52mm | ||
Depth 58mm | ||
Standards/Approvals IEC/EN 60947-4-1, CSA Class No.:3211-03, UL 508, CSA-C22.2 No.14-05 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor is a robust solution designed to seamlessly handle various operational demands in industrial environments. Engineered for efficiency, this contactor operates at 24 V with a frequency of 50 Hz, delivering reliable performance across a wide range of applications. The four pole configuration makes it ideal for controlling motors and resistive loads, ensuring optimal power management.
Easily adaptable mounting positions simplify installation
Designed for both AC and DC operation catering to diverse applications
Shock resistant features protect against mechanical impacts
Offering extensive terminal capacity for greater flexibility in connections
Optimised for high operational frequencies promoting efficient performance
Built to withstand extreme temperatures ensuring durability in various climates
User friendly screwdriver sizes allow for quick adjustments and repairs
Related links
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 18 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 24V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 24V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 24V 690V
