Eaton Eaton Moeller Contactor, 48V Coil, 29, 33.3 kW, 690V
- RS Stock No.:
- 256-829
- Mfr. Part No.:
- 294000 DILK20-11(48V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.36
(exc. VAT)
€215.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.36 |
*price indicative
- RS Stock No.:
- 256-829
- Mfr. Part No.:
- 294000 DILK20-11(48V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Contact Voltage | 690V | |
| Contact Current | 29 | |
| Power Rating | 33.3kW | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 138mm | |
| Width | 45mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05, UL Category Control No.: MITW2, UL 508, CSA, UL, IEC/EN 60947-3, CE, CSA Class No.: 3211-07, CSA File No.: 012528, UL File No.: E54120, CSA-C22.2 No. 94 | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Contact Voltage 690V | ||
Contact Current 29 | ||
Power Rating 33.3kW | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 138mm | ||
Width 45mm | ||
Standards/Approvals CSA-C22.2 No. 14-05, UL Category Control No.: MITW2, UL 508, CSA, UL, IEC/EN 60947-3, CE, CSA Class No.: 3211-07, CSA File No.: 012528, UL File No.: E54120, CSA-C22.2 No. 94 | ||
Depth 135mm | ||
- COO (Country of Origin):
- RO
The Eaton exceptional contactor is designed for efficient power factor correction in capacitor applications, making it an ideal solution for enhancing energy efficiency in various electrical systems. The Eaton Moeller series DILK contactor is a robust and reliable device that operates seamlessly under challenging conditions, ensuring longevity and high performance. With a sturdy construction that adheres to several international standards, this contactor guarantees safety and reliability in demanding environments. It features a compact design, making it suitable for tight installations while still delivering outstanding power management. Designed with user-friendly connections, it allows for straightforward installation, and its impressive operational lifespan promotes less frequent replacements, ensuring minimal downtime. This product stands out as a vital component in optimising capacitor systems, offering unmatched durability and efficiency.
Engineered specifically for capacitor applications with contactors for power factor correction
Compact dimensions facilitate easy installation in restricted spaces
Designed to operate efficiently in harsh ambient conditions
Offers a considerable operational lifespan, reducing maintenance needs
Provides extensive compatibility with various electrical standards and compliance certifications
Incorporates advanced features for enhanced safety and performance under load
User-friendly screw terminal connections streamline installation processes
Impressive switching capacity ensures reliable performance across a range of applications
Related links
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 440 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 220 V Coil 33.3 kW 690V
- Eaton Eaton Moeller Contactor 48 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 33.3 kW, 690V
