Siemens SIRIUS 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 50 A, 83 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-385
- Mfr. Part No.:
- 3RF2370-3AA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€196.74
(exc. VAT)
€241.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.74 |
*price indicative
- RS Stock No.:
- 156-385
- Mfr. Part No.:
- 3RF2370-3AA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Power Rating | 83W | |
| Series | SIRIUS 3RF2 | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Operational Current Ie | 70A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 162mm | |
| Width | 80mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, DVE, IEC 204-2, IEC 81346-2, UL, IEC 750 K, EAC, CE, CCC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Power Rating 83W | ||
Series SIRIUS 3RF2 | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Operational Current Ie 70A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 162mm | ||
Width 80mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, DVE, IEC 204-2, IEC 81346-2, UL, IEC 750 K, EAC, CE, CCC, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for optimal performance in single phase applications. Designed to switch efficiently in demanding environments, it combines reliability with advanced features, ensuring longevity and reduced maintenance costs. With a focus on safety and compliance, this product offers superior insulation and surge voltage resistance.
Zero point switching for energy efficiency
600 V insulation voltage for safety
Wide voltage range for versatility
15g shock resistance for durability
Side by side mounting for flexibility
IP20 rated for dust protection
Related links
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 20 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V ac Coil 20 A 1 NO, 600V
- Siemens SIRIUS 3RF2 solid-state relays and solid-state contactors Contactor 230 V Coil 20 A 230V, 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V ac Coil 7.4 A 2 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 1 NO, 600V
