Schneider Electric TeSyS D Contactor, 120V Coil, 3-Pole, 150 A, 4 W 120V ac, 120V ac
- RS Stock No.:
- 335-080
- Mfr. Part No.:
- LX1D8G7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€190.39
(exc. VAT)
€234.18
(inc. VAT)
- Ready to ship from 20 October 2026
Units | Per unit |
|---|---|
| 1 + | €190.39 |
*price indicative
- RS Stock No.:
- 335-080
- Mfr. Part No.:
- LX1D8G7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 120V ac | |
| Contact Current | 150A | |
| Power Rating | 4W | |
| Series | TeSyS D | |
| Function | AC | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Control Circuit | |
| Control Circuit Voltage Uc | 120V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 120V ac | ||
Contact Current 150A | ||
Power Rating 4W | ||
Series TeSyS D | ||
Function AC | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Control Circuit | ||
Control Circuit Voltage Uc 120V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LX1D Contactor Coil for use with LC1 Series
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 120V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 120V ac 300 V dc, 690V ac
- Schneider Electric LC1F Contactor 3-Pole 250 kW 120V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 250 kW 120V ac 440V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 690V
- Eaton DILMS Contactor 3-Pole 15 kW 110V ac 400V ac
- Eaton DILMS Contactor 3-Pole 11 kW 110V ac 400V ac
