Schneider Electric LC1 Contactor, 500V ac Coil, 3-Pole, 80 A, 37 kW, 3 NO, 690V ac
- RS Stock No.:
- 339-801
- Mfr. Part No.:
- LC1D65AS7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€455.96
(exc. VAT)
€560.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.96 |
*price indicative
- RS Stock No.:
- 339-801
- Mfr. Part No.:
- LC1D65AS7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 500V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | LC1 | |
| Normal State Configuration | 3 NO | |
| Standards/Approvals | UL 508 IEC 60947-5-1 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 CSA C22.2 No 14 IEC 60335-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 500V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series LC1 | ||
Normal State Configuration 3 NO | ||
Standards/Approvals UL 508 IEC 60947-5-1 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 CSA C22.2 No 14 IEC 60335-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric F Contactor is a high-performance device designed for handling resistive loads. It offers exceptional reliability and durability, making it ideal for demanding applications. The contactor features robust electrical specifications and compliance with international standards for safe and efficient operations.
3P pole configuration
3NO Power pole contact composition
Utilisation category AC 3
ROHS and REACH compliant
Related links
- Schneider Electric LC1 Contactor 3-Pole 1.56 W 115V ac
- Schneider Electric LC1 Contactor 48 V Coil 50 A 3 NO, 690V
- Schneider Electric LC1 Contactor 4-Pole 40 W 415V ac
- Schneider Electric LC1 Contactor 3-Pole 480V 480V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 690V
- Schneider Electric LC1 Contactor 3-Pole 400 kW 110V 1kV
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 500V 690V ac
- Schneider Electric LC1 Contactor 3-Pole 670 kW 230V 440V
