Schneider Electric LC1 Contactor, 130V, 48 V Coil, 3-Pole, 50 A, 18.5 kW 130V, 3 NO, 690V
- RS Stock No.:
- 275-6776
- Mfr. Part No.:
- LC1D38EHE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€306.81
(exc. VAT)
€377.38
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €306.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-6776
- Mfr. Part No.:
- LC1D38EHE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 18.5kW | |
| Series | LC1 | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 92mm | |
| Standards/Approvals | UL 60947-4-1, CSA C22.2 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1 | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 18.5kW | ||
Series LC1 | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 92mm | ||
Standards/Approvals UL 60947-4-1, CSA C22.2 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1 | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D38EHE
Related links
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL34 Contactor 48 V Coil 60 A 48 V 690V
- Schneider Electric TeSys G Contactor 48 V Coil 700 48 V 1kV ac
- Siemens 3RT2 Contactor 95 V Coil 38 A 1 NO/1 NC, 690V
- ABB 1SBL23 Contactor 48 V Coil 45 A 3 NO, 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 3 NO, 690V
- ABB 1SBL3 Contactor 48 V Coil 105 A 3 NO, 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 3 NO/1 NC, 690V
