Schneider Electric TeSys F Contactor, 220V Coil, 3-Pole, 2.6 kA, 250 W 220V, 3 NO, 220V
- RS Stock No.:
- 341-456
- Mfr. Part No.:
- LC1F2600MD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25,338.89
(exc. VAT)
€31,166.83
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €25,338.89 |
*price indicative
- RS Stock No.:
- 341-456
- Mfr. Part No.:
- LC1F2600MD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 220V | |
| Contact Current | 2.6kA | |
| Power Rating | 250W | |
| Series | TeSys F | |
| Function | AC, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 220V | |
| Operational Current Ie | 2.6kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60947, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14 | |
| Width | 519mm | |
| Depth | 251mm | |
| Length | 382mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 220V | ||
Contact Current 2.6kA | ||
Power Rating 250W | ||
Series TeSys F | ||
Function AC, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 220V | ||
Operational Current Ie 2.6kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60947, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14 | ||
Width 519mm | ||
Depth 251mm | ||
Length 382mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 230V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 440V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 220V 230V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 220V 230V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 220V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 250 kW 230V 230V
