Schneider Electric TeSys F Contactor, 230V ac Coil, 3-Pole, 1.7 kA, 200 W 230V ac, 3 NO, 1kV ac
- RS Stock No.:
- 205-154
- Mfr. Part No.:
- LC1F1700P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11,568.55
(exc. VAT)
€14,229.32
(inc. VAT)
- Ready to ship from 17 February 2027
Units | Per unit |
|---|---|
| 1 + | €11,568.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-154
- Mfr. Part No.:
- LC1F1700P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 1.7kA | |
| Power Rating | 200W | |
| Series | TeSys F | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 1.7kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 438mm | |
| Depth | 139mm | |
| Standards/Approvals | JIS C8201-4-1 IEC 60947-4-1 EN 60947-1 EN 60947-4-1 IEC 60947-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 1.7kA | ||
Power Rating 200W | ||
Series TeSys F | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 1.7kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 438mm | ||
Depth 139mm | ||
Standards/Approvals JIS C8201-4-1 IEC 60947-4-1 EN 60947-1 EN 60947-4-1 IEC 60947-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys F Contactor 3-Pole 200 W 460V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 500V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 120 W 230V ac 690V ac
- Schneider Electric TeSys F Contactor 230 V ac/dc Coil 400 A 3 NO, 1kV ac
- Schneider Electric TeSys F Contactor 3-Pole 200 W 200V 200V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 500V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
