Schneider Electric TeSys F Contactor, 110V Coil, 3-Pole, 1.7 kA, 200 W, 3 NO, 460V
- RS Stock No.:
- 357-046
- Mfr. Part No.:
- LC1F1700F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23,928.39
(exc. VAT)
€29,431.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23,928.39 |
*price indicative
- RS Stock No.:
- 357-046
- Mfr. Part No.:
- LC1F1700F7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 460V | |
| Contact Current | 1.7kA | |
| Series | TeSys F | |
| Power Rating | 200W | |
| Normal State Configuration | 3 NO | |
| Standards/Approvals | EN 60947-1 IEC 60947-1 IEC 60947-4-1 JIS C8201-4-1 EN 60947-4-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 460V | ||
Contact Current 1.7kA | ||
Series TeSys F | ||
Power Rating 200W | ||
Normal State Configuration 3 NO | ||
Standards/Approvals EN 60947-1 IEC 60947-1 IEC 60947-4-1 JIS C8201-4-1 EN 60947-4-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Contactor, with the device short name LC1F, is designed for resistive load applications and belongs to the AC-1 utilization category. It features 3 poles and has a rated operational voltage of up to 1000 V AC (50/60 Hz) and up to 460 V DC. The control circuit voltage is 110 V AC, operating at a frequency range of 40 to 400 Hz.
Green Premium product
EN 60947 4 1 and IEC 60947 1 certified
Related links
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 500V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 230V ac 1kV ac
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 315 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 440V
- Schneider Electric TeSys F Contactor 3-Pole 1.65 kVA 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
