Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole 155V, 83 V, 3 NO

Image representative of range

Subtotal (1 unit)*

€441.02

(exc. VAT)

€542.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€441.02

*price indicative

RS Stock No.:
669-758
Mfr. Part No.:
3RT2038-3NF30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

155V, 83V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

155V, 83V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

55mm

Length

114mm

Depth

130mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient control of high-power electrical loads in commercial and industrial settings. This robust device operates with a rated current capacity of 80 A, managing up to 37 kW at 400 V across a three-pole configuration, making it Ideal for a range of applications requiring reliable operation under demanding conditions. Integrated dual auxiliary contacts, including one normally open (NO) and one normally closed (NC), this contactor offers a comprehensive solution for controlling motors and other high-voltage equipment effectively.

Integrated varistor protects against voltage spikes enhancing operational safety

Mechanical service life rated at up to 10 million operating cycles assuring durability for long term use

Compact size S2 enables efficient use of space in control panels Ideal for modern installations

Low holding power of only 1 W reduces energy consumption contributing to cost savings

Contact reliability rated for 1 faulty switching per 100 million cycles ensuring dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy