Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-765
- Mfr. Part No.:
- 3RT2038-3AC20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€308.64
(exc. VAT)
€379.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.64 |
*price indicative
- RS Stock No.:
- 669-765
- Mfr. Part No.:
- 3RT2038-3AC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for efficient switching in AC environments, providing robust performance for operational use at 400 V. Built to handle various applications, this contactor features a three-pole configuration and operates effectively with a control voltage of 24 V AC. It balances high mechanical service life with significant power handling capabilities, making it suitable for industrial applications where reliable performance is crucial. Additionally, its Compact size allows versatile mounting options, ensuring adaptability in a range of settings while adhering to stringent safety standards.
Rated for AC 3 capable of handling operational currents up to 80 A
Offers a high mechanical service life typically 10 million cycles ensuring durability
Includes auxiliary contacts for additional control possibilities
Features spring loaded terminals for secure and convenient connections
Designed with IP20 front protection for electrical safety
