Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 11 kW 24V, 3 NO
- RS Stock No.:
- 670-231
- Mfr. Part No.:
- 3RT2026-1FB48-0ME2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€181.21
(exc. VAT)
€222.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.21 |
*price indicative
- RS Stock No.:
- 670-231
- Mfr. Part No.:
- 3RT2026-1FB48-0ME2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 151mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 151mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor offers exceptional performance for controlling electrical power in a range of applications. Designed for AC-3e/AC-3 service, this robust device operates at a rated current of 25 A and is fitted with a 24 V DC coil, ensuring reliable operation in demanding environments. Its combination of 3 normally open and 3 normally closed auxiliary contacts enhances versatility, while the Durable construction provides a mechanical service life of up to 10 million operating cycles. Furthermore, its Compact size allows for easy integration into existing systems, making it an optimal choice for manufacturers looking to enhance their automation processes.
Power loss efficiency with a rated Value of only 5.7 W under continuous load
Robust insulation voltage rated at 690 V, ensuring safe operation in various conditions
Mechanical durability with shock resistance ratings of 10g and 15g for enhanced reliability
Wide operating temperature range from -25°C to +60°C, suitable for diverse industrial settings
User-friendly screw-type terminals for secure electrical connections.
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
