Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 22 kW, 3 NO
- RS Stock No.:
- 669-986
- Mfr. Part No.:
- 3RT2035-3NB34-3MA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€254.84
(exc. VAT)
€313.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.84 |
*price indicative
- RS Stock No.:
- 669-986
- Mfr. Part No.:
- 3RT2035-3NB34-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 178mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Depth 178mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to efficiently control electrical circuits in industrial settings, ensuring reliability and performance. With a robust AC-3 operational rating, it can handle currents up to 41 A at 400 V, making it suitable for various applications, including motor control. The integrated varistor enhances protection against surges, while additional features such as spring-loaded terminals facilitate quick installation. This contactor operates seamlessly in a temperature range from -25 to +60 °C, ensuring durability under varying environmental conditions. Notably, its mechanical service life of up to 10 million cycles guarantees long-term reliability and reduced maintenance costs, maintaining efficiency throughout its service life.
Designed for efficient control of electrical circuits in industrial environments
AC-3 operational rating supports currents up to 41 A at 400 V
Integrated varistor provides excellent surge protection
Spring-loaded terminals enable quick and easy installation
Operates in a temperature range of -25 to +60 °C for versatility
Mechanical service life of up to 10 million cycles ensures longevity
Compact design allows side-by-side mounting on standard DIN rails
Two NO and two NC auxiliary contacts for additional functionality
Suitable for a variety of applications, including motor control and automation
Related links
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 40 A 1 NO/1 NC, 690V
