Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 80 A, 37 kW 33V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 155-673
- Mfr. Part No.:
- 3RT2045-3NB34-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€489.84
(exc. VAT)
€602.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.84 |
*price indicative
- RS Stock No.:
- 155-673
- Mfr. Part No.:
- 3RT2045-3NB34-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 33V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 125A | |
| Control Circuit Voltage Uc | 33V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 198mm | |
| Width | 70mm | |
| Length | 140mm | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V, 33V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 125A | ||
Control Circuit Voltage Uc 33V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 198mm | ||
Width 70mm | ||
Length 140mm | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a robust and versatile device designed for efficient operation in various industrial applications. This model features a compact S3 size and integrates advanced functionality, making it ideal for controlling motors with high reliability and performance. Supporting operational currents up to 80 A at AC-3. Its sturdy construction is complemented by safety features, such as built in surge voltage resistance and a mechanical service life of up to 10 million cycles.
Compatible with AC up to 1000 V
High switching frequencies for industrial use
Low power loss for energy efficiency
Spring loaded terminals for easy installation
Compact design for flexible mounting
Built in varistor for surge suppression
Related links
- Siemens 3RT2 Contactor 33 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 33 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 1kV
- Siemens 3RT2 Contactor 33 V Coil 95 A 1 NO/1 NC, 1kV
