Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 95 A, 45 kW 33V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 161-235
- Mfr. Part No.:
- 3RT2046-3NB34-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€565.97
(exc. VAT)
€696.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €565.97 |
*price indicative
- RS Stock No.:
- 161-235
- Mfr. Part No.:
- 3RT2046-3NB34-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Series | 3RT2 | |
| Power Rating | 45kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V | |
| Operational Current Ie | 130A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 198mm | |
| Standards/Approvals | IEC 60529, ISO 13849-1, ISO 13849-2, IEC 61508-2 | |
| Length | 140mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Series 3RT2 | ||
Power Rating 45kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V | ||
Operational Current Ie 130A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 198mm | ||
Standards/Approvals IEC 60529, ISO 13849-1, ISO 13849-2, IEC 61508-2 | ||
Length 140mm | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to enhance operational efficiency in various industrial applications. Featuring a robust design, it has been crafted to manage substantial electrical loads up to 95 A in AC-3 applications. Its user friendly installation is complemented by screw-type terminals for the main current circuit and spring-loaded terminals for auxiliary and control circuits.
Wide range of operating voltages
Enhanced surge protection with varistor
Versatile auxiliary contacts
Robust design for harsh conditions
Ideal for large AC motors
Meets rigorous safety standards
Optimized for minimal power loss
Related links
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 33 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 65 A 2 NO/2 NC, 690V
