Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO
- RS Stock No.:
- 670-237
- Mfr. Part No.:
- 3RT2027-1AV00
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€135.70
(exc. VAT)
€166.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.70 |
*price indicative
- RS Stock No.:
- 670-237
- Mfr. Part No.:
- 3RT2027-1AV00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 400V | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 400V | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for AC-3e/AC-3 applications, providing efficient control of electrical circuits. With a capacity of 32 A and a robust mechanical service life of up to 10 million operating cycles, this device ensures reliability and longevity. Rated for voltages up to 690 V AC, it features a combination of auxiliary contacts and screw terminals for easy installation. Engineered for performance in various environments, this contactor operates seamlessly in ambient temperatures ranging from -25 °C to +60 °C, making it suitable for a wide array of industrial applications. Its size S0 fits compactly, optimising space in control panels while delivering powerful functionality.
Compact design allows for easy installation and efficient use of space
Mechanical service life of up to 10 million cycles ensures long-lasting performance
Rated operational current of 32 A suitable for AC-3 applications
Versatile voltage rating up to 690 V AC enhances compatibility with various systems
Designed for operation in ambient temperatures from -25 °C to +60 °C
Low power loss in hot operating state, ensuring energy efficiency
Simplified wiring with screw-type terminals for reliable connectivity
Related links
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 400V 690V
