Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO
- RS Stock No.:
- 670-245
- Mfr. Part No.:
- 3RT2027-1AV04
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€151.42
(exc. VAT)
€186.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.42 |
*price indicative
- RS Stock No.:
- 670-245
- Mfr. Part No.:
- 3RT2027-1AV04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Length 85mm | ||
Depth 141mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for the reliable control of electrical circuits at an operational current of up to 32A, ensuring effective performance in various applications. This robust device features a Compact design, making it Ideal for installations with limited space while maintaining high-performance standards. Its three-pole configuration supports AC operation at voltages up to 690V, catering to diverse industrial needs. With solid mechanical service life estimates of up to 10 million cycles, this contactor guarantees durability, while its auxiliary contacts enhance functional flexibility. Compliant with international standards, it ensures safety during operation, making it a VITAL component for reliable industrial automation.
Compact size allows for versatile installation options
Three-pole configuration supports multiple electrical applications
Rated for operational currents up to 32A, ensuring powerful performance
Applicable for alternating current operations up to 690V, meeting various industrial requirements
Mechanical service life estimated at 10 million cycles, providing extended durability
Lightweight construction aids in ease of handling and installation
Shock resistance tested for harsh conditions, ensuring functional reliability
Wide operational temperature range from -25°C to +60°C, suited for various environments
Related links
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
