Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 22 kW 42V, 3 NO
- RS Stock No.:
- 670-262
- Mfr. Part No.:
- 3RT2035-1AD04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€176.24
(exc. VAT)
€216.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.24 |
*price indicative
- RS Stock No.:
- 670-262
- Mfr. Part No.:
- 3RT2035-1AD04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 42V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 42V | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control of AC motors in industrial applications. This versatile device features a robust design capable of handling operational currents up to 60 A with high operational reliability and a mechanical lifespan of up to 10 million cycles. With Advanced insulation and surge voltage resistance capabilities, this power contactor ensures durability and stability in various operating conditions. Its Compact form factor allows for easy mounting and integration into existing control systems, making it an Ideal solution for enhancing operational efficiency in demanding environments.
Three-pole design enables effective motor control for varying operational requirements
High ambient temperature threshold allows operation between -25°C to +60°C for diverse applications
Compact dimensions facilitate flexible installation options on vertical surfaces or standard DIN rails
Integrated auxiliary contacts provide added functionality for enhanced control capabilities
Designed to withstand harsh conditions with IP20 protection against dust and fingers
Exceptional shock resistance ratings ensure operational stability in dynamic environments
Offers a low environmental impact with an EPD certification, contributing to sustainable practices
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 42V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V ac 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 42V 690V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 42V 690V
