RS Better World

Siemens 3RT2 Contactor, 42V ac Coil, 3-Pole, 25 A, 11 kW 42V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€111.70

(exc. VAT)

€137.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-2919
Mfr. Part No.:
3RT2026-1AD04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

42V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

11kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

42V

Contactor Application

Motor Control

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, UL

Length

85mm

Width

45mm

Depth

97mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor, AC-3 25 A, 11 kW / 400 V 2 NO + 2 NC, 42 V AC, 50 Hz, 3-pole, Size S0 screw terminal Removable auxiliary switch Power contactor SIRIUS 3RT2 for switching motors.

They are available in various sizes and in a wide performance range with AC and DC operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy