ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-478
- Mfr. Part No.:
- 1SFL487002R1211
- Manufacturer:
- ABB
Subtotal (1 unit)*
€971.41
(exc. VAT)
€1,194.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €971.41 |
*price indicative
- RS Stock No.:
- 716-478
- Mfr. Part No.:
- 1SFL487002R1211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 90kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Length | 152mm | |
| Standards/Approvals | UL | |
| Width | 105mm | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 90kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Length 152mm | ||
Standards/Approvals UL | ||
Width 105mm | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust, high-performance device designed to control motors and switch power circuits efficiently. With exceptional capabilities, it can manage motors up to 90 kW at 400 V AC or 125 hp at 480 V. Its Advanced AF technology accommodates a wide range of control voltages, between 48 to 130 V, allowing for flexibility in variable environments. The contactor includes built-in surge protection and a block-type design that simplifies the extension with add-on auxiliary contact blocks. All necessary mounting hardware is included, ensuring a straightforward installation process. Offering a Durable solution, it meets rigorous IEC standards and is Ideal for demanding applications.
Wide control voltage range of 48 to 130 V for enhanced flexibility
Built-in surge protection for improved operational safety
Compatible with add-on auxiliary contact blocks for customisation
Compact block-type design facilitates space-efficient installation
Includes complete mounting kit with screws and washers for ease of setup
Designed for thermal reliability with ratings up to 275 A in free Air
Ensures distinct operations in unstable networks, reducing energy consumption
Robust construction compliant with IEC 60947-4-1 standards
Offers comprehensive support for tough operational environments
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC