ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 3 NO/0 NC
- RS Stock No.:
- 721-499
- Mfr. Part No.:
- 1SFL647001R6922
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€7,620.19
(exc. VAT)
€9,372.83
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,620.19 |
*price indicative
- RS Stock No.:
- 721-499
- Mfr. Part No.:
- 1SFL647001R6922
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 1.26kA | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 210mm | |
| Depth | 344mm | |
| Length | 242mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 1.26kA | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 210mm | ||
Depth 344mm | ||
Length 242mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to effectively manage power circuits up to 1260 A (AC-1) or 1210 A for UL general use, making it the Ideal choice for applications requiring reliable and efficient control. This three-pole contactor operates within a broad voltage range of 48 to 130 V at both 50/60 Hz and DC, enabling excellent performance even in fluctuating conditions. Its Compact design incorporates built-in surge protection and allows for easy expansion with add-on auxiliary contact blocks.
Utilises Advanced AF technology for superior control voltage management
Includes pre-mounted auxiliary contacts and Main Circuit Bars for quick installation
Constructed for thermal and electrical durability, supporting various temperature ranges
Permits flexible connectivity options, accommodating both solid and stranded cables
Features multiple rated operational currents for different voltage configurations
Exhibits mechanical durability of 0.5 million cycles, ensuring long-term reliability
Complies with various international standards, including IEC and UL/CSA certifications
Offers surge protection and energy-efficient operation, reducing overall panel energy consumption
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 3 NO/0 NC