ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 90 kW, 4 NO

Image representative of range

Subtotal (1 unit)*

€1,210.72

(exc. VAT)

€1,489.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,210.72

*price indicative

RS Stock No.:
716-864
Mfr. Part No.:
1SFL487102R1200
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Block Contactor

Number of Poles

4

Power Rating

90kW

Series

1SF

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

250A

Standards/Approvals

UL

Width

140mm

Length

153mm

Depth

196mm

COO (Country of Origin):
SE
The ABB Contactor is engineered to facilitate reliable motor control and power circuit management in various industrial applications. With a robust 4-pole design, it operates at up to 1000 V for IEC and 600 V for UL, supporting motors up to 90 kW at 400 V AC. This contactor incorporates Advanced AF technology, allowing it to handle a wide control voltage range from 48 to 130 V, ensuring high efficiency and minimal energy consumption in fluctuating power networks. It's built with inherent surge protection and a Compact layout, simplifying installation while promising durability and extensive operational lifespan.

Designed for seamless control of motors and power circuits

Supports up to 90 kW motor power at 400 V AC, enhancing versatility

Built-in surge protection ensures longevity and stability in operations

Compact block-type design allows for easy integration with additional auxiliary contacts

Incorporates a mounting kit for straightforward installation, including needed screws and sockets

Rated operational voltage reaches 1000 V, catering to diverse industrial setups

Mechanical durability of 5 million cycles provides outstanding reliability

Flexible connection options accommodate various cable configurations effortlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy