ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-484
- Mfr. Part No.:
- 1SFL527002R3300
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,134.65
(exc. VAT)
€1,395.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,134.65 |
*price indicative
- RS Stock No.:
- 716-484
- Mfr. Part No.:
- 1SFL527002R3300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 110kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 275A | |
| Contactor Application | Contactor | |
| Depth | 196mm | |
| Standards/Approvals | UL | |
| Width | 105mm | |
| Length | 169.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 110kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 275A | ||
Contactor Application Contactor | ||
Depth 196mm | ||
Standards/Approvals UL | ||
Width 105mm | ||
Length 169.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for reliable motor control in industrial applications, capable of handling loads up to 110 kW at 400 V AC. This contactor features a robust 3 pole design, ensuring enhanced operational efficiency with a wide control voltage range of 100 to 250 V for both AC and DC applications. Its integrated surge protection and Compact form factor address energy savings and promote seamless integration into existing systems. Designed with flexibility in mind, it can be easily extended with add-on auxiliary contact blocks, making it a versatile solution for various configurations. The AF technology optimises performance, enabling it to manage significant voltage variations effectively in challenging environments.
Handles motor loads up to 110 kW at 400 V AC
3 pole design ensures optimal performance for industrial applications
Wide control voltage range of 100 to 250 V accommodates both AC and DC usage
Built-in surge protection enhances operational reliability
Compact design supports energy savings and space efficiency
Compatible with add-on auxiliary contact blocks for customisable setups
Designed for thermal stability with a thermal current rating of 350 A
Suitable for operation in extreme conditions, from -40 °C to 70 °C
Extensive certifications ensure compliance with global standards and regulations
Mechanical durability of 5 million cycles promotes long-term usage
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC