ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-869
- Mfr. Part No.:
- 1SFL427002R1322
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€516.66
(exc. VAT)
€635.49
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.66 |
*price indicative
- RS Stock No.:
- 720-869
- Mfr. Part No.:
- 1SFL427002R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 126mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 126mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for controlling motors and switching power circuits. This 3 pole device operates at voltages up to 690 V, catering to various applications in industrial environments. With pre-mounted auxiliary contacts and Main Circuit Bars, it simplifies setup and enhances functionality. Its wide control voltage range of 100 to 250 V ensures reliable operation even in unstable network conditions.
Built-in surge protection ensures reliable operation
Quick and easy expansion with add-on auxiliary contact blocks
Robust thermal performance with rated operational currents up to 160 A
Compact Block type design facilitates efficient use of space
High mechanical durability with up to 5 million cycles
IP20 Coil terminals for enhanced protection against dust and moisture
Suitable for installation without derating at altitudes up to 3000 m
Eco-friendly design with a recyclability rate of 87.8%
Compliance with IEC standards ensures operational safety and reliability
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC