ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€716.81

(exc. VAT)

€881.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€716.81

*price indicative

RS Stock No.:
716-730
Mfr. Part No.:
1SFL467001R1311
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Double Clamp

Operational Current Ie

225A

Contactor Application

Contactor

Width

90mm

Length

126mm

Standards/Approvals

UL

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is a robust switching device designed for controlling motors and power circuits with exceptional reliability. This Compact contactor features a pre-mounted auxiliary contact and handles motor loads up to 75 kW at 400 V AC, or 100 hp at 480 V UL, making it Ideal for diverse industrial applications. With its versatile control voltage range of 100 to 250 V and built-in surge protection, it ensures efficient performance in fluctuating voltage environments. The Block type design allows for easy extension with additional accessories, providing a modular solution for complex control tasks. Ideal for heavy-duty applications, this contactor meets rigorous standards while significantly improving energy efficiency and operational reliability.

3 poles for versatile motor control up to 75 kW

Wide control voltage range from 100 to 250 V AC/DC to accommodate various applications

Built-in surge protection for enhanced durability and reliability

Modular design allows for easy addition of auxiliary support blocks

Thermal current rating of 225 A under standard conditions for dependable performance

Suitable for high-frequency operations with a switching capacity of 300 cycles per hour

IP20 and IP00 rated for Coil and main terminals, ensuring protection in diverse environments

Extensive ambient temperature range from -40 to 70 °C for operational flexibility

Materials compliant with RoHS and REACH regulations, promoting sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy