ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-486
- Mfr. Part No.:
- 1SFL527002R3322
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,143.47
(exc. VAT)
€1,406.47
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,143.47 |
*price indicative
- RS Stock No.:
- 716-486
- Mfr. Part No.:
- 1SFL527002R3322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Standards/Approvals | UL | |
| Length | 169.5mm | |
| Depth | 196mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 110kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Standards/Approvals UL | ||
Length 169.5mm | ||
Depth 196mm | ||
Width 105mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is an Advanced solution designed for heavy-duty motor control applications. This versatile 3 pole contactor operates efficiently at voltages up to 1000 V (IEC) or 600 V (UL). Engineered with built-in auxiliary contacts and Main Circuit Bars, it expertly controls motors with power ratings up to 110 kW (400 V AC) or 150 hp (480 V UL). Its innovative AF technology accommodates a wide control voltage range (100 to 250 V) while enhancing energy efficiency and ensuring reliable performance even in unstable electrical networks.
Wide control voltage range allows for versatile applications
Integrated surge protection enhances operational reliability
Capable of controlling motors up to 110 kW for efficient performance
Comes with pre-mounted auxiliary contacts for ease of installation
Designed for a thermal current rating of 350 A at 40 °C for robust performance
Product ensures a mechanical durability of up to 5 million cycles
Compact block-type design facilitates easy extension with additional components
Complete mounting kit included, saving time and ensuring proper installation
Suitable for applications with ambient temperatures ranging from -40 °C to 70 °C
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC