ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 630 kW, 3 NO/0 NC

Subtotal (1 unit)*

€10,107.19

(exc. VAT)

€12,431.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10,107.19

*price indicative

RS Stock No.:
721-014
Mfr. Part No.:
1SFL677001R7022
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Series

1SF

Power Rating

630kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Operational Current Ie

1.65kA

Contactor Application

Contactor

Length

244mm

Depth

392mm

Width

438mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Contactor is designed for Advanced control of high-power motors and power circuits. Operating at a voltage range of 100 to 250 V with both AC and DC capabilities, it is engineered to handle demanding environments where controlling motors up to 560 kW at 400 V AC or 900 hp at 480 V UL is essential. Integrated surge protection enhances reliability, while its expandable Block type design allows for the addition of auxiliary contacts and accessories. Whether managed in unstable networks or high-volume applications, this contactor effectively reduces energy consumption and exemplifies the technological advancement of ABB’s control solutions.

3-pole design accommodates various high-power applications

Handles motor loads up to 560 kW at 400 V AC and 900 hp at 480 V UL

Versatile voltage range of 100 to 250 V across 50/60 Hz and DC

Integrated surge protection for reliable operation

Expandable with add-on auxiliary contacts and accessories

Compact Block type design ensures easy installation

Engineered to manage large control voltage variations efficiently

Optimises energy consumption in electrical panels

Designed for high operational frequencies and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy