ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-577
- Mfr. Part No.:
- 1SFL527082R1212
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,365.68
(exc. VAT)
€1,679.79
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,365.68 |
*price indicative
- RS Stock No.:
- 716-577
- Mfr. Part No.:
- 1SFL527082R1212
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 275A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Length | 152mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 110kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 275A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Depth 196mm | ||
Length 152mm | ||
Width 105mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for efficient motor control. Ideal for use in industrial applications, it operates up to 1000 V and up to 110 kW with a wide control voltage range, accommodating fluctuations in power supply. With pre-mounted auxiliary contact blocks, it facilitates integration into existing systems while ensuring safe operation according to EN ISO 13849 and EN 62061 standards. The integrated surge protection and low-energy auxiliary contact enhance safety and reliability. Furthermore, its versatile design allows for easy expansion with additional accessories, making it an optimal choice for various operational needs.
Wide control voltage range (48 to 130 V) minimises energy consumption
Pre-mounted side-mounted auxiliary contacts ensure seamless integration
Built-in surge protection enhances reliability and safety
Compact design with easy expansion options for additional auxiliary blocks
Rated for motors up to 110 kW / 400 V AC, accommodating diverse applications
Robust construction ensures performance in demanding environments
Thermal current rating of 350 A ensures high load capability
Meets international safety standards for machine operation
Designed for high mechanical durability of up to 5 million cycles
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC