ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-739
- Mfr. Part No.:
- 1SFL447002R1222
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€723.56
(exc. VAT)
€889.98
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €723.56 |
*price indicative
- RS Stock No.:
- 720-739
- Mfr. Part No.:
- 1SFL447002R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Depth | 150mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Standards/Approvals UL | ||
Width 90mm | ||
Depth 150mm | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for efficient motor control. Featuring a 3 pole design capable of operating at up to 690 V for IEC and 600 V for UL applications, this contactor adeptly manages motors up to 75 kW at 400 V AC (AC-3) and supports power circuits up to 200 A (AC-1). The unit incorporates Advanced AF technology, offering a wide control voltage range of 48 to 130 V for both 50/60 Hz and DC, ensuring reliability in fluctuating network conditions. Its Compact layout includes built-in surge protection and facilitates easy expansion with additional auxiliary contact blocks. Ideal for diverse industrial settings, it balances performance with energy savings, making it a smart choice for modern control systems.
3 pole design, optimised for motor control up to 75 kW
Wide control voltage range of 48 to 130 V, suitable for both AC and DC
Built-in surge protection ensures reliability and safety
High rated operational current capability, managing up to 200 A
Easily extendable with add-on auxiliary contact blocks for increased functionality
Compact design reduces energy consumption and space requirements
Rated for operation in ambient temperatures from -40 °C to +70 °C, ensuring performance in various environments
Mechanical durability of 5 million operations, offering long service life
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC