ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€803.62

(exc. VAT)

€988.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€803.62

*price indicative

RS Stock No.:
716-722
Mfr. Part No.:
1SFL467001R1100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Double Clamp

Operational Current Ie

225A

Contactor Application

Contactor

Width

90mm

Depth

150mm

Standards/Approvals

UL

Length

126mm

COO (Country of Origin):
SE
The ABB Contactor is a robust 3 pole device designed for controlling motors and switching power circuits within industrial applications. Capable of handling voltages up to 1000 V and thermal currents reaching 225 A, it ensures reliable operation for motors up to 75 kW or 100 hp depending on voltage ratings. Built on Advanced AF technology, this contactor offers a wide control voltage range, effectively managing significant voltage variations which contributes to reduced energy consumption and improved operational stability in fluctuating environments. Its Compact design and integrated surge protection further enhance its reliability, making it a perfect choice for demanding industrial settings.

Wide control voltage range of 24 to 60 V AC and 20 to 60 V DC improves flexibility

Built-in surge protection reduces risk and enhances device longevity

Thermal current rating of 225 A supports robust performance in high-load scenarios

Compact block-type design allows for easy integration with add-on auxiliary blocks

Mechanical durability rated at 5 million cycles ensures long-term reliability

IP40 protection for auxiliary terminals safeguards against dust and contact

Suitable for various applications with high switching frequency thresholds

Environmentally compliant design with a high recyclability rate of 87.8%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy