ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€749.17

(exc. VAT)

€921.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€749.17

*price indicative

RS Stock No.:
716-735
Mfr. Part No.:
1SFL467001R1422
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Double Clamp

Contactor Application

Contactor

Operational Current Ie

225A

Length

126mm

Depth

150mm

Standards/Approvals

UL

Width

90mm

COO (Country of Origin):
SE
The ABB High performance three-pole contactor designed for controlling motors and switching power circuits in various industrial applications. It effectively manages motors up to 75 kW at 400 V AC and can handle a maximum switching capacity of 225 A (AC-1). Engineered with Advanced AF technology, this contactor provides a wide control voltage range, enhancing efficiency and operation clarity even in unstable networks. Notably, it is pre-mounted with auxiliary contacts, ensuring a Compact and energy-efficient solution without compromising on functionality.

Designed for a broad control voltage range of 250 to 500 V, suitable for both AC and DC

Compact design allows for easy integration with additional auxiliary contact blocks and a wide range of accessories

Rated operational power capacity reaches up to 75 kW, supporting diverse industrial motor applications

Built-in surge protection enhances operational safety and reliability

Thermal current capacity of up to 225 A ensures maximum efficiency under high load conditions

Suitable for use in environments with ambient temperatures from -40 to 70 °C, catering to various installation needs

Mechanical durability rated for 5 million cycles ensures a long service life

IP20 protection for Coil terminals safeguards against dust and contact hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy