ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€2,283.50

(exc. VAT)

€2,808.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,283.50

*price indicative

RS Stock No.:
716-983
Mfr. Part No.:
1SFL547082R3412
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Power Rating

132kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

350A

Standards/Approvals

UL

Width

140mm

Length

180mm

Depth

225mm

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed for seamless integration into machine systems, providing reliable control for motors up to 132 kW at 400 V AC. It features a pre-mounted auxiliary contact block, ensuring optimal performance in various applications. This contactor stands out for its thermal current handling capability, supporting conventional free-air thermal currents of up to 400 A, making it Ideal for both general use and power circuit switching. This Advanced technology meets EN ISO 13849 and EN 62061 standards, reinforcing its suitability for machine safety applications.

Three-pole design allows for versatile use in industrial and commercial applications

Pre-mounted side-mounted auxiliary contact blocks enhance operational efficiency

Built-in surge protection offers added reliability and safety

Wide control voltage range ensures energy efficiency and adaptability in variable conditions

Compliance with key safety standards like EN ISO 13849 guarantees safe use in machine operations

Thermal current rating of up to 400 A meets demanding performance requirements

Compact construction facilitates easy integration and installation in various setups

Low energy auxiliary contact blocks provide status feedback essential for safety monitoring

Extendable design with additional auxiliary contact blocks caters to custom configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy