ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 200 kW, 3 NO/0 NC
- RS Stock No.:
- 720-904
- Mfr. Part No.:
- 1SFL607082R3412
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€3,408.22
(exc. VAT)
€4,192.11
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,408.22 |
*price indicative
- RS Stock No.:
- 720-904
- Mfr. Part No.:
- 1SFL607082R3412
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 200kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 400A | |
| Depth | 225mm | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 200kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 400A | ||
Depth 225mm | ||
Length 180mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Block contactor is designed for high-performance motor control and power circuit switching. Featuring a three-pole configuration and a rated operational voltage of 1000 V, this contactor excels in demanding applications, controlling motors up to 200 kW at 400 V AC. With pre-mounted auxiliary contact Blocks and an integrated surge protection system, it ensures reliable operations and enhanced safety in machine systems. Its AF technology supports wide control voltage variations, making it both efficient and adaptable to fluctuating networks.
Three-pole design suitable for various motor control applications
Pre-mounted auxiliary contacts provide immediate functionality upon installation
Compatible with motors up to 200 kW at 400 V AC and 300 hp at 480 V UL
Integrated surge protection enhances reliability and safety
Wide control voltage range of 250 to 500 V, accommodating voltage variations
Thermal current ratings up to 600 A ensure robustness under load
Compact Block type design allows for easy extension with auxiliary contact Blocks
Low energy consumption thanks to Advanced AF technology
Complies with EN ISO 13849 and EN 62061 safety standards, ensuring machinery safety
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC