ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-850
- Mfr. Part No.:
- 1SFL487002R3322
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,023.41
(exc. VAT)
€1,258.79
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,023.41 |
*price indicative
- RS Stock No.:
- 716-850
- Mfr. Part No.:
- 1SFL487002R3322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 90kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Width | 105mm | |
| Length | 169.5mm | |
| Depth | 196mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 90kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Width 105mm | ||
Length 169.5mm | ||
Depth 196mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust performance in demanding electrical applications. Perfectly suited for controlling motors up to 90 kW at 400 V AC, this versatile 3 pole device seamlessly integrates into various industrial settings. With a wide control voltage range spanning 100 to 250 V, it excels in environments with fluctuating voltages, enhancing efficiency and reliability. Its Compact design, complemented by integrated surge protection and pre-mounted accessories, streamlines installation while reducing energy consumption.
Suitable for controlling motors up to 90 kW at 400 V AC with high efficiency
Operates effectively in challenging conditions, with a voltage range of 100 to 250 V
Incorporates built-in surge protection for enhanced reliability and safety
Offers a wide variety of accessories to tailor functionality for specific applications
Delivers energy-efficient operation, aiding in reduced operational costs
Designed to manage thermal variations, ensuring consistent performance across temperatures
Robust construction that meets international standards and ensures long-term durability
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC