ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-740
- Mfr. Part No.:
- 1SFL467001R3411
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,100.88
(exc. VAT)
€1,354.08
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,100.88 |
*price indicative
- RS Stock No.:
- 716-740
- Mfr. Part No.:
- 1SFL467001R3411
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 225A | |
| Contactor Application | Contactor | |
| Width | 90mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 225A | ||
Contactor Application Contactor | ||
Width 90mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for rigorous applications, providing exceptional control and reliability for motor operations. Designed for compatibility with both 1000 V IEC and 600 V UL systems, this device effectively manages loads up to 75 kW at 400 V AC. With its robust design, it offers efficient performance, even in fluctuating voltage conditions, while built-in surge protection ensures the safety of connected systems. The contactor features a triple-pole design and is tailored for a variety of operational requirements, making it a versatile addition to any electrical panel. Its ease of integration with additional auxiliary contacts enhances its functionality, ensuring operational flexibility and efficiency.
Three-pole configuration allows for versatile applications in controlling motors
Built-in surge protection ensures safe operation and reduces equipment damage
Designed for high durability with mechanical endurance of up to 5 million cycles
Meets IEC and UL standards, confirming its reliability in industrial environments
Compact Block type design facilitates easy installation and expansion
Low power loss per pole (10 W) contributes to energy efficiency
Suitable for a broad spectrum of environments, with operational temperatures from -40 °C to 70 °C
Integrated double clamp Terminal type ensures reliable connections
Compliance with environmental regulations, including REACH and RoHS, promotes sustainable usage
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC