ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 132 kW, 4 NO
- RS Stock No.:
- 716-987
- Mfr. Part No.:
- 1SFL547102R1200
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€2,270.75
(exc. VAT)
€2,793.02
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,270.75 |
*price indicative
- RS Stock No.:
- 716-987
- Mfr. Part No.:
- 1SFL547102R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Depth | 225mm | |
| Width | 184mm | |
| Standards/Approvals | UL | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Depth 225mm | ||
Width 184mm | ||
Standards/Approvals UL | ||
Length 180mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for superior performance in controlling motors and switching power circuits safely and efficiently. Designed with a robust four-pole architecture, it handles voltages up to 1000 V in accordance with IEC standards, making it Ideal for industrial applications. With the Ability to control motors up to 132 kW at 400 V AC, this contactor features Advanced AF technology which accommodates wide control voltage variations, ensuring reliable operation in various conditions. Its integrated surge protection enhances safety, while the modular design allows for easy expansion with auxiliary contact blocks and accessories, providing a versatile solution for demanding environments.
Designed for controlling motors up to 132 kW and switching power circuits up to 400 A
Four-pole design meets the demands of both 1000 V IEC and 600 V UL applications
Wide control voltage range from 48 to 130 V, allowing for reliable operations across voltage fluctuations
Compact build with integrated surge protection for enhanced safety and reduced energy consumption
Modular design enables easy addition of auxiliary contact blocks and accessories
Includes a mounting kit with all necessary installation components for convenience
Rated operational frequency at 50/60 Hz, catering to diverse operational requirements
Long mechanical durability with up to 5 million operations, ensuring longevity and reliability
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO