ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 720-565
- Mfr. Part No.:
- 1SFL447101R1222
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€866.75
(exc. VAT)
€1,066.10
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €866.75 |
*price indicative
- RS Stock No.:
- 720-565
- Mfr. Part No.:
- 1SFL447101R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Length | 128mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Length 128mm | ||
Width 120mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for exceptional performance in controlling motors and power circuits. Designed with a 4 pole configuration, it supports high operational voltages of up to 690 V AC, catering to diverse industrial applications. This robust contactor manages loads up to 75 kW for motor control and switches power circuits reaching 200 A effectively. Engineered with built-in surge protection and a wide control voltage range from 48 to 130 V, it ensures reliable operation even in unstable networks.
Supports control of motors up to 75 kW at 400 V AC
Manages switching capacities of power circuits up to 200 A in AC-1 applications
Designed with built-in surge protection for enhanced reliability
Operates efficiently across a control voltage range of 48 to 130 V
Thermal current rating of 200 A ensures high-performance operation under demanding conditions
Mechanical durability with a switching frequency of up to 300 cycles per hour extends product lifecycle
IP40 degree of protection for auxiliary terminals provides adequate safeguarding
Block type design allows for easy extension with auxiliary contact blocks
Robust Coil operating limits provide flexibility in various applications
Sustainable product design with a recyclable content rate of 87.8% enhances environmental compatibility
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO