ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 90 kW, 4 NO
- RS Stock No.:
- 716-865
- Mfr. Part No.:
- 1SFL487102R1222
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,237.12
(exc. VAT)
€1,521.66
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,237.12 |
*price indicative
- RS Stock No.:
- 716-865
- Mfr. Part No.:
- 1SFL487102R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Depth | 196mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Length | 153mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Depth 196mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
Length 153mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for reliable performance in controlling motors and power circuits. With a robust four-pole design rated for 1000 V IEC or 600 V UL, it can manage motors up to 90 kW at 400 V AC and switch power circuits up to 275 A. Its innovative AF technology provides a broad control voltage range of 48 to 130 V, accommodating large fluctuations and ensuring consistent operation even in unstable conditions. This Compact contactor features built-in surge protection and is compatible with various auxiliary contact blocks and accessories, making it an Ideal choice for versatile applications. Moreover, it comes with a comprehensive mounting kit for hassle-free installation and connectivity.
Pre-mounted auxiliary contacts and main circuit bars Streamline installation
Built-in surge protection ensures enhanced system stability
Wide control voltage range offers adaptability in fluctuating environments
Block type design simplifies extension with additional accessories
Robust thermal current ratings provide reliable performance under varying conditions
Exclusive mounting kit includes necessary screws and components for user convenience
Designed for extensive mechanical durability, capable of 5 million cycles
Environmentally compliant materials align with sustainability goals
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO