ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 220 kW, 3 NO/0 NC
- RS Stock No.:
- 716-997
- Mfr. Part No.:
- 1SFL577081R6912
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€2,886.30
(exc. VAT)
€3,550.15
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,886.30 |
*price indicative
- RS Stock No.:
- 716-997
- Mfr. Part No.:
- 1SFL577081R6912
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 220kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 600A | |
| Standards/Approvals | UL | |
| Depth | 278mm | |
| Width | 186mm | |
| Length | 216mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 220kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 600A | ||
Standards/Approvals UL | ||
Depth 278mm | ||
Width 186mm | ||
Length 216mm | ||
- COO (Country of Origin):
- SE
The ABB contactor is designed for reliable control of electric motors and power circuits. With an operational capacity up to 1000 V IEC or 600 V UL, this contactor is engineered to handle demanding industrial applications, providing safe and efficient motor control up to 200 kW at 400 V AC. Featuring both left and right side-mounted auxiliary contacts, it ensures operational versatility and integration into various machine systems. The innovative AF technology allows for a wide control voltage range and robust surge protection, making it Ideal for unstable power environments while ensuring low energy consumption. The AFS400 series guarantees compliance with EN ISO 13849 and EN 62061, safeguarding your machinery with precise operation and feedback capabilities.
Rated operational voltage up to 1000 V for versatile applications
Can manage motors up to 200 kW or 350 hp, enhancing productivity
Integrated surge protection promotes reliability in unstable networks
Wide control voltage range (48 to 130 V) aids in system adaptability
Three-pole design simplifies electrical installations in various setups
Auxiliary contacts provide essential status feedback for safety circuits
Constructed for ease of integration into existing machine systems
Low energy consumption contributes to overall efficiency
Durability with a mechanical lifespan of up to 3 million operations
Compact design allows for flexible installation in space-constrained environments
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC