ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€1,089.82

(exc. VAT)

€1,340.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,089.82

*price indicative

RS Stock No.:
716-462
Mfr. Part No.:
1SFL467081R1212
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

130V ac/dc, 48V ac/dc

Number of Poles

3

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Double Clamp

Contactor Application

Contactor

Operational Current Ie

225A

Width

90mm

Depth

150mm

Standards/Approvals

UL

Length

126mm

COO (Country of Origin):
SE
The ABB 3 Pole contactor is designed to control motors and power circuits efficiently within industrial applications. With a voltage rating of up to 1000 V for IEC and 600 V for UL, this contactor is capable of managing motor loads up to 75 kW at 400 V AC or 100 hp at 480 V UL. It features pre-mounted auxiliary contact blocks providing flexible integration and enhanced safety measures in machinery operations. The innovative AF technology allows a wide control voltage range, significantly reducing energy consumption and ensuring reliable performance in fluctuating voltage environments. Compliance with essential safety standards ensures the safe and effective operation of your equipment.

Suitable for AC-3 applications, handling motors up to 75 kW

Designed with integrated surge protection for reliability

Pre-mounted auxiliary contact blocks for simplified installation

Wide control voltage range of 48 to 130 V, optimising energy use

Mechanical durability rated for 5 million switching cycles

Compact design facilitates easy extension with additional accessories

Built-in safety features comply with EN ISO 13849 and EN 62061 standards

IP20 rated for Coil terminals, protecting against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy